Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9246-6-06Copy
Manufacturer Standard Lead Time26 weeks
Order Code2788041
Product RangeFN 9246
Also Known As800949-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.030 (CNY238.4639) |
| 10+ | CNY179.370 (CNY202.6881) |
| 25+ | CNY168.140 (CNY189.9982) |
| 100+ | CNY158.070 (CNY178.6191) |
| 250+ | CNY150.530 (CNY170.0989) |
| 500+ | CNY141.120 (CNY159.4656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.03 (CNY238.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9246-6-06Copy
Manufacturer Standard Lead Time26 weeks
Order Code2788041
Product RangeFN 9246
Also Known As800949-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating7.2A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9246
Technical Specifications
Connector Type
IEC C14
Current Rating
7.2A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9246
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
