
250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.790 (CNY116.1527) |
| 10+ | CNY91.520 (CNY103.4176) |
| 25+ | CNY84.060 (CNY94.9878) |
| 50+ | CNY80.410 (CNY90.8633) |
| 100+ | CNY75.990 (CNY85.8687) |
| 250+ | CNY74.540 (CNY84.2302) |
Product Information
Product Overview
The FN406-0.5-02 is a single-phase ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB Filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Low profile
- Very compact PCB-mountable design
- Aluminium case
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management, Medical
Technical Specifications
General Purpose
500mA
1 Stage
-
FN 406 Series
250VAC
Single Phase
Through Hole
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
