Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN405-3-02
Order Code1191334
Product RangeFN 405 Series
Also Known As800105-SF
Your Part Number
126 In Stock
250 more incoming. You can reserve stock now
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.360 (CNY128.0968) |
| 10+ | CNY92.510 (CNY104.5363) |
| 25+ | CNY85.360 (CNY96.4568) |
| 50+ | CNY80.250 (CNY90.6825) |
| 100+ | CNY75.530 (CNY85.3489) |
| 250+ | CNY72.180 (CNY81.5634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.36 (CNY128.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN405-3-02
Order Code1191334
Product RangeFN 405 Series
Also Known As800105-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFN 405 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN405-3-02 is a 1-phase 3A Filter designed for easy and fast PCB-mounting. Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
FN 405 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
