
Product Information
Product Overview
FN356-50-33 is a general purpose 3-phase, EMC/EMI 3-phase + neutral line filter. It represents the industry standard filter solutions for EMC compliance on three-phases and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. It is used as a mains input filter, FN 356 filters increase the conducted immunity and thus contribute to system reliability. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety (IP 20). Typical application includes general purpose four-wire filtering, mainframe computer systems, high power office equipment, UPS, installations comprising automation equipment.
- Choice of connection style is offered for an application-specific filter selection
- Design compliance with IEC 60950 provides additional application flexibility
- Three-phase and neutral line filter for general four-wire filtering tasks
- Low operating leakage current
- Suitable to meet EN 55011/14/22
- 3x 440/250VAC maximum continuous operating voltage
- 50A (57.7)A rated current at 40°C (25°C)
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Temperature range from -25°C to +100°C (25/100/21)
- 0.43mA leakage current at 400VAC/50 Hz
Technical Specifications
General Purpose
50A
1 Stage
Terminal Block
FN 356 Series
440VAC
Three Phase
Chassis Mount
Terminal Block
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
