Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3270H-250-99Copy
Manufacturer Standard Lead Time28 weeks
Order Code2499323
Also Known As801926-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,620.880 (CNY8,611.5944) |
| 5+ | CNY7,580.730 (CNY8,566.2249) |
| 10+ | CNY7,540.570 (CNY8,520.8441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,620.88 (CNY8,611.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3270H-250-99Copy
Manufacturer Standard Lead Time28 weeks
Order Code2499323
Also Known As801926-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating250A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
250A
No. of Stages
3 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
