
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.700 (CNY257.301) |
| 5+ | CNY210.620 (CNY238.0006) |
| 10+ | CNY193.530 (CNY218.6889) |
| 25+ | CNY184.520 (CNY208.5076) |
| 50+ | CNY175.500 (CNY198.315) |
| 100+ | CNY167.120 (CNY188.8456) |
Product Information
Product Overview
The FN283-4-06 is a single-fuse compact filtered Power Entry Module with solder contact termination. The power entry module combines an IEC inlet, a mains filter with single-fuse holder and a 2-pole rocker switch in a small form factor. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- 2-pole Rocker switch
- 373μA at 230VAC/50Hz Leakage current
- 1000kΩ Resistance
- IP40 Protection grade
- UL94V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
IEC C14
4A
2-Pole Switch
5mm x 20mm
Flange Mount
FN 280
General Purpose
250VAC
1-Pole Fuse Holder
Quick Connect
IP40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
