Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN261-6-06Copy
Manufacturer Standard Lead Time32 weeks
Order Code2336593
Product RangeFN9260
Also Known As800503-SF
Your Part Number
543 In Stock
780 more incoming. You can reserve stock now
543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.340 (CNY150.6742) |
| 10+ | CNY113.340 (CNY128.0742) |
| 25+ | CNY106.240 (CNY120.0512) |
| 100+ | CNY99.870 (CNY112.8531) |
| 250+ | CNY95.110 (CNY107.4743) |
| 500+ | CNY92.760 (CNY104.8188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.34 (CNY150.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN261-6-06Copy
Manufacturer Standard Lead Time32 weeks
Order Code2336593
Product RangeFN9260
Also Known As800503-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN9260
Product Overview
The FN261-6-06 is a Power Entry Module for general purpose. Standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time.
- 1000kΩ Resistance
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
FN9260
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
