
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,155.460 (CNY2,435.6698) |
| 5+ | CNY2,129.840 (CNY2,406.7192) |
| 10+ | CNY2,104.220 (CNY2,377.7686) |
Product Information
Product Overview
The FN2410H-100-34 is a single-stage EMC/RFI Filter designed for traditional chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Thus, This filter retains the expected filter performance even in very noisy applications and under full load conditions. The touch-safe industrial grade terminal block provides maximum electrical safety and protect humans from undeliberate contact with life conductors. It fulfils the most demanding installation standards. This Filter is ideally suitable for an operation on two phases in a three-phase power network, handling voltages up to 520VAC.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Excellent filter performance for applications with high interference levels
- Filters for two-phase supply up to 2 x 520VAC
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
General Purpose
100A
1 Stage
Terminal Block
520VAC
Single Phase
Chassis Mount
Terminal Block
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
