Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2200B-2300-99Copy
Manufacturer Standard Lead Time29 weeks
Order Code2530270
Also Known As811034-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20,804.550 (CNY23,509.1415) |
| 5+ | CNY20,388.460 (CNY23,038.9598) |
| 10+ | CNY19,972.370 (CNY22,568.7781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20,804.55 (CNY23,509.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2200B-2300-99Copy
Manufacturer Standard Lead Time29 weeks
Order Code2530270
Also Known As811034-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating1.2kVDC
Current Rating2.3A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingSnap-In, Flange Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Technical Specifications
Filter Applications
Medical
Current Rating
2.3A
No. of Stages
1 Stage
Filter Input Terminals
Busbar
Voltage Rating
1.2kVDC
No. of Phases
Three Phase
Filter Mounting
Snap-In, Flange Mount
Filter Output Terminals
Busbar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25
