Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-1500-99Copy
Order Code2530268
Also Known As803631-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,851.790 (CNY19,042.5227) |
| 5+ | CNY16,514.760 (CNY18,661.6788) |
| 10+ | CNY16,177.720 (CNY18,280.8236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,851.79 (CNY19,042.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-1500-99Copy
Order Code2530268
Also Known As803631-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating1.2kVDC
Current Rating1.5kA
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Technical Specifications
Filter Applications
Medical
Current Rating
1.5kA
No. of Stages
1 Stage
Filter Input Terminals
Busbar
Voltage Rating
1.2kVDC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.6
