Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030Z-4-06Copy
Order Code1829852
Also Known As802972-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.530 (CNY244.6789) |
| 3+ | CNY207.930 (CNY234.9609) |
| 5+ | CNY199.330 (CNY225.2429) |
| 10+ | CNY190.720 (CNY215.5136) |
| 20+ | CNY175.650 (CNY198.4845) |
| 50+ | CNY160.570 (CNY181.4441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.53 (CNY244.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030Z-4-06Copy
Order Code1829852
Also Known As802972-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating4A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The FN2030Z-4-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Overvoltage protection
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
4A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
