Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRR1000-10Copy
Manufacturer Standard Lead Time39 weeks
Order Code4528419
Product RangeRR1000 Series
Also Known As822862-SF
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.620 (CNY477.5606) |
| 2+ | CNY415.820 (CNY469.8766) |
| 3+ | CNY409.010 (CNY462.1813) |
| 5+ | CNY402.210 (CNY454.4973) |
| 10+ | CNY395.400 (CNY446.802) |
| 20+ | CNY388.590 (CNY439.1067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.62 (CNY477.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRR1000-10Copy
Manufacturer Standard Lead Time39 weeks
Order Code4528419
Product RangeRR1000 Series
Also Known As822862-SF
Technical Datasheet
DC Current Rating-
Inductance64µH
DC Resistance Max-
Product RangeRR1000 Series
Impedance-
Inductor Case / Package-
Product Length98mm
Product Width30mm
Product Height78mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
-
DC Resistance Max
-
Impedance
-
Product Length
98mm
Product Height
78mm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Inductance
64µH
Product Range
RR1000 Series
Inductor Case / Package
-
Product Width
30mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
