Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN212-4-02-0M7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4528369
Product RangeRN Series
Also Known As815702-SF
Your Part Number
368 In Stock
Need more?
368 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.430 (CNY12.9159) |
| 200+ | CNY10.630 (CNY12.0119) |
| 500+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN212-4-02-0M7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4528369
Product RangeRN Series
Also Known As815702-SF
Technical Datasheet
Inductance700µH
DC Current Rating4A
DC Resistance Max0.024ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
700µH
DC Resistance Max
0.024ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009326
