Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN122-4-02-3M3Copy
Manufacturer Standard Lead Time53 weeks
Order Code4528383
Product RangeRN Series
Also Known As816518-SF
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.190 (CNY36.3747) |
| 5+ | CNY29.590 (CNY33.4367) |
| 10+ | CNY26.980 (CNY30.4874) |
| 25+ | CNY24.500 (CNY27.685) |
| 50+ | CNY21.900 (CNY24.747) |
| 200+ | CNY19.290 (CNY21.7977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.19 (CNY36.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN122-4-02-3M3Copy
Manufacturer Standard Lead Time53 weeks
Order Code4528383
Product RangeRN Series
Also Known As816518-SF
Technical Datasheet
Inductance3.3mH
DC Current Rating4A
DC Resistance Max0.046ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.046ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026263
