Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN112-0.6-02-15MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4528378
Product RangeRN Series
Also Known As816490-SF
Your Part Number
548 In Stock
Need more?
548 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.370 (CNY11.7181) |
| 200+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.300 (CNY10.509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN112-0.6-02-15MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4528378
Product RangeRN Series
Also Known As816490-SF
Technical Datasheet
Inductance15mH
DC Current Rating600mA
DC Resistance Max0.49ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.49ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
