Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC212-0.5-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3264951
Product RangeRC Series
Also Known As819707-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.340 (CNY8.2942) |
| 200+ | CNY6.920 (CNY7.8196) |
| 400+ | CNY6.400 (CNY7.232) |
| 800+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.22 (CNY11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC212-0.5-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3264951
Product RangeRC Series
Also Known As819707-SF
Technical Datasheet
Inductance10mH
DC Current Rating500mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRC Series
Technical Specifications
Inductance
10mH
DC Resistance Max
1ohm
Operating Temperature Max
125°C
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
RC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
