Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6Copy
Order Code4683683
Product RangeFN 756X Series
Your Part Number
10 In Stock
30 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY855.140 (CNY966.3082) |
| 5+ | CNY807.120 (CNY912.0456) |
| 10+ | CNY759.100 (CNY857.783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY855.14 (CNY966.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6Copy
Order Code4683683
Product RangeFN 756X Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating650VDC
Current Rating63A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max430µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 756X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.47µF
Current Rating
63A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
430µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
650VDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 756X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097978
