Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoEH28-5.0-02-1M1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4528344
Product RangeEH Series
Also Known As801091-SF
Your Part Number
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.380 (CNY36.5894) |
| 10+ | CNY28.330 (CNY32.0129) |
| 50+ | CNY23.480 (CNY26.5324) |
| 100+ | CNY21.050 (CNY23.7865) |
| 200+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY18.130 (CNY20.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.38 (CNY36.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoEH28-5.0-02-1M1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4528344
Product RangeEH Series
Also Known As801091-SF
Technical Datasheet
Inductance1.1mH
DC Current Rating5A
DC Resistance Max0.027ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1.1mH
DC Resistance Max
0.027ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
5A
Operating Temperature Min
-25°C
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
