Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED101-0.2-40MCopy
Manufacturer Standard Lead Time43 weeks
Order Code4528417
Product RangeED101 Series
Also Known As822323-SF
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 10+ | CNY19.730 (CNY22.2949) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY17.410 (CNY19.6733) |
| 200+ | CNY17.370 (CNY19.6281) |
| 450+ | CNY16.760 (CNY18.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED101-0.2-40MCopy
Manufacturer Standard Lead Time43 weeks
Order Code4528417
Product RangeED101 Series
Also Known As822323-SF
Technical Datasheet
Inductance40mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeED101 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
40mH
DC Resistance Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
ED101 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.516
