Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED100-0.2-40MCopy
Manufacturer Standard Lead Time43 weeks
Order Code4528418
Product RangeED100 Series
Also Known As822533-SF
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY16.390 (CNY18.5207) |
| 200+ | CNY16.160 (CNY18.2608) |
| 450+ | CNY15.930 (CNY18.0009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED100-0.2-40MCopy
Manufacturer Standard Lead Time43 weeks
Order Code4528418
Product RangeED100 Series
Also Known As822533-SF
Technical Datasheet
Inductance40mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeED100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
40mH
DC Resistance Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
ED100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.416
