Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801802-SFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4683678
Product RangeFN 751X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.080 (CNY735.7204) |
| 5+ | CNY631.100 (CNY713.143) |
| 10+ | CNY611.120 (CNY690.5656) |
| 25+ | CNY607.250 (CNY686.1925) |
| 50+ | CNY603.360 (CNY681.7968) |
| 100+ | CNY599.460 (CNY677.3898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.08 (CNY735.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801802-SFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4683678
Product RangeFN 751X Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating1kVDC
Current Rating32A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max600µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 751X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Current Rating
32A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
600µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
1kVDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 751X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
