Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAVIGNY
Manufacturer Part NoF421 ZI
Order Code1520876
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAVIGNY
Manufacturer Part NoF421 ZI
Order Code1520876
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fastener PlatingBright Zinc
Mounting Hole Dia4.2mm
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter4mm
Push-Pull Force Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fastener Plating
Bright Zinc
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
4.2mm
Thread Size - Imperial
-
Ball Diameter
4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
