Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSH2281-5771Copy
Manufacturer Standard Lead Time64 weeks
Order Code3515149
Product RangeSANMOTION F2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.030 (CNY715.3239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.03 (CNY715.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH2281-5771Copy
Manufacturer Standard Lead Time64 weeks
Order Code3515149
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.07N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length32mm
Shaft Diameter5mm
Product RangeSANMOTION F2
Shaft Length13.5mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.07N-m
Voltage Rating Max
24VDC
External Length
32mm
Product Range
SANMOTION F2
SVHC
To Be Advised
Motor Size
28mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
13.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
