Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WV1248P1J001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265367
Product RangeSan Ace 120W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY830.980 (CNY939.0074) |
| 5+ | CNY806.060 (CNY910.8478) |
| 10+ | CNY781.860 (CNY883.5018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY830.98 (CNY939.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WV1248P1J001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265367
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM224CFM
Noise Rating64dBA
Power Rating31.2W
Rated Speed6400rpm
Power Connection Type4 Lead Wires
Current Rating650mA
IP RatingIP68
Air Flow - m3/min6.35m³/min
Product RangeSan Ace 120W
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
6400rpm
Current Rating
650mA
Air Flow - m3/min
6.35m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
224CFM
Power Rating
31.2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 120W
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
