Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA0812P4G001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3604404
Product RangeSan Ace 80W 9WPA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.320 (CNY591.3516) |
| 5+ | CNY495.720 (CNY560.1636) |
| 10+ | CNY468.120 (CNY528.9756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.32 (CNY591.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0812P4G001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3604404
Product RangeSan Ace 80W 9WPA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM81.9CFM
Noise Rating54dBA
Power Rating8.52W
Rated Speed8250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating710mA
IP RatingIP68
Air Flow - m3/min2.32m³/min
Product RangeSan Ace 80W 9WPA
SVHCLead (21-Jan-2025)
Product Overview
San Ace 80W 9WPA type splash proof fan. This fan delivers a maximum airflow of 2.32m3/min and a maximum static pressure of 210Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.
- High airflow and high static pressure
- IP68-rated, water and dust protection
- Maintains stable operation even in harsh environments
- 12V rated voltage, 10.8V to 13.2V operating voltage range
- Operating temperature range from -20 to +70°C
- Expected life of 40000h/60°C (70000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- 100% PWM duty cycle, 0.71A rated current, 8.52W rated input
- 8250min-1 rated speed, 54 SPL[dB(A)], size is 80 x 80 x 25mm
- UL, CSA and EN standards
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
8250rpm
Current Rating
710mA
Air Flow - m3/min
2.32m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
81.9CFM
Power Rating
8.52W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 80W 9WPA
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
