Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 91 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.910 (CNY453.0283) |
| 5+ | CNY361.030 (CNY407.9639) |
| 10+ | CNY321.140 (CNY362.8882) |
| 20+ | CNY314.720 (CNY355.6336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.91 (CNY453.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0424P6G001Copy
Order Code4218285
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing Type-
Air Flow - CFM13.4CFM
Noise Rating44dBA
Power Rating2W
Rated Speed13700rpm
Power Connection Type4 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min0.38m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
44dBA
Rated Speed
13700rpm
Current Rating
90mA
Air Flow - m3/min
0.38m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
13.4CFM
Power Rating
2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
