Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA0424H6001Copy
Manufacturer Standard Lead Time92 weeks
Order Code4218287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 92 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.290 (CNY437.6377) |
| 5+ | CNY355.890 (CNY402.1557) |
| 10+ | CNY324.480 (CNY366.6624) |
| 20+ | CNY318.000 (CNY359.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.29 (CNY437.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0424H6001Copy
Manufacturer Standard Lead Time92 weeks
Order Code4218287
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing Type-
Air Flow - CFM8.5CFM
Noise Rating34dBA
Power Rating900mW
Rated Speed8800rpm
Power Connection Type4 Lead Wires
Current Rating38mA
IP RatingIP68
Air Flow - m3/min0.24m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
34dBA
Rated Speed
8800rpm
Current Rating
38mA
Air Flow - m3/min
0.24m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.5CFM
Power Rating
900mW
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
