Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924H4001Copy
Order Code4721001
Product RangeSan Ace 92WF 9WFA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.920 (CNY595.4196) |
| 5+ | CNY475.770 (CNY537.6201) |
| 10+ | CNY424.610 (CNY479.8093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.92 (CNY595.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924H4001Copy
Order Code4721001
Product RangeSan Ace 92WF 9WFA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM83CFM
Noise Rating52dBA
Power Rating6.72W
Rated Speed6100rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating280mA
IP Rating-
Air Flow - m3/min2.35m³/min
Static Pressure171Pa
Product RangeSan Ace 92WF 9WFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
6100rpm
Current Rating
280mA
Air Flow - m3/min
2.35m³/min
Product Range
San Ace 92WF 9WFA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
83CFM
Power Rating
6.72W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
171Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
