Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G4001Copy
Order Code4721000
Product RangeSan Ace 92WF 9WFA Series
Your Part Number
6 In Stock
10 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.020 (CNY593.2726) |
| 5+ | CNY473.710 (CNY535.2923) |
| 10+ | CNY422.390 (CNY477.3007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.02 (CNY593.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G4001Copy
Order Code4721000
Product RangeSan Ace 92WF 9WFA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM100.6CFM
Noise Rating56dBA
Power Rating10.8W
Rated Speed7350rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating450mA
IP Rating-
Air Flow - m3/min2.85m³/min
Static Pressure250Pa
Product RangeSan Ace 92WF 9WFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
7350rpm
Current Rating
450mA
Air Flow - m3/min
2.85m³/min
Product Range
San Ace 92WF 9WFA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
100.6CFM
Power Rating
10.8W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
250Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
