Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF0424F601Copy
Manufacturer Standard Lead Time56 weeks
Order Code2768840
Product RangeSan Ace 40WF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.610 (CNY226.6893) |
| 5+ | CNY193.930 (CNY219.1409) |
| 10+ | CNY187.250 (CNY211.5925) |
| 20+ | CNY180.560 (CNY204.0328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.61 (CNY226.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424F601Copy
Manufacturer Standard Lead Time56 weeks
Order Code2768840
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM7.77CFM
Noise Rating37dBA
Power Rating1.82W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating76mA
IP Rating-
Air Flow - m3/min0.22m³/min
Product RangeSan Ace 40WF
SVHCLead (21-Jan-2025)
Product Overview
The 9WF0424F601 is a 24VDC 20mm thick Axial Fan with a ball bearing. The San Ace 40WF series oil proof fan features leaded wire connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. This fan comes with a pulse sensor, plastic frame and impeller.
- IP55 Dust-resistant device with protection against water jets
- 40000 Expected life
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
11000rpm
Current Rating
76mA
Air Flow - m3/min
0.22m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.77CFM
Power Rating
1.82W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40WF
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
