Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212H408Copy
Manufacturer Standard Lead Time36 weeks
Order Code3494966
Product RangeSan Ace 120 9S
Your Part Number
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.670 (CNY224.4971) |
| 5+ | CNY192.690 (CNY217.7397) |
| 10+ | CNY186.740 (CNY211.0162) |
| 20+ | CNY182.670 (CNY206.4171) |
| 50+ | CNY178.590 (CNY201.8067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.67 (CNY224.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212H408Copy
Manufacturer Standard Lead Time36 weeks
Order Code3494966
Product RangeSan Ace 120 9S
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing Type-
Air Flow - CFM86.5CFM
Noise Rating36dBA
Power Rating4.68W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating390mA
IP Rating-
Air Flow - m3/min2.45m³/min
Product RangeSan Ace 120 9S
SVHCLead (21-Jan-2025)
Product Overview
9S1212H408 is a San Ace 120 9S type DC fan with pulse sensor.
- Plastic frame (UL 94V-0 flammability), plastic impeller (UL 94V-1 flammability)
- Locked rotor burnout protection, reverse polarity protection
- 50/60Hz, 500V AC, for 1minute (between lead wire conductors and frame) dielectric strength
- 10Mohm or more with a 500V DC megger (between lead wire conductors and frame) insulation resistance
- 12V rated voltage
- 5.0 to 13.2V operating voltage range
- 0.39A rated current, 4.68W rated input power
- 2700min^-1 rated speed, 86.5CFM maximum airflow
- Operating temperature range from -10 to +60°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
390mA
Air Flow - m3/min
2.45m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
86.5CFM
Power Rating
4.68W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 120 9S
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
