Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0824L4011Copy
Manufacturer Standard Lead Time55 weeks
Order Code4720995
Product RangeSan Ace 80 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.870 (CNY193.0831) |
| 5+ | CNY155.760 (CNY176.0088) |
| 10+ | CNY140.650 (CNY158.9345) |
| 20+ | CNY131.330 (CNY148.4029) |
| 50+ | CNY122.000 (CNY137.860) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.87 (CNY193.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0824L4011Copy
Manufacturer Standard Lead Time55 weeks
Order Code4720995
Product RangeSan Ace 80 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM23.3CFM
Noise Rating16dBA
Power Rating960mW
Rated Speed2000rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating40mA
IP Rating-
Air Flow - m3/min0.66m³/min
Static Pressure18.1Pa
Product RangeSan Ace 80 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
16dBA
Rated Speed
2000rpm
Current Rating
40mA
Air Flow - m3/min
0.66m³/min
Product Range
San Ace 80 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
18.1Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
