Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0812L4011Copy
Manufacturer Standard Lead Time42 weeks
Order Code1755868
Product RangeSan Ace 80
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.020 (CNY178.5626) |
| 5+ | CNY154.860 (CNY174.9918) |
| 10+ | CNY134.060 (CNY151.4878) |
| 20+ | CNY126.220 (CNY142.6286) |
| 50+ | CNY118.380 (CNY133.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.02 (CNY178.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812L4011Copy
Manufacturer Standard Lead Time42 weeks
Order Code1755868
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating16dBA
Power Rating600mW
Rated Speed2000rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.66m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
The 9S0812L4011 is a 12VDC 25mm thick Axial Fan (silent fan) with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60-series 9S-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 2000RPM Speed rating
- -10 to 70°C Operating temperature range
- 0.6W Rated power
- 0.073"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
16dBA
Rated Speed
2000rpm
Current Rating
50mA
Air Flow - m3/min
0.66m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
