Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0812L401Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768838
Product RangeSan Ace 80
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.150 (CNY176.4495) |
| 5+ | CNY143.290 (CNY161.9177) |
| 10+ | CNY130.420 (CNY147.3746) |
| 20+ | CNY123.950 (CNY140.0635) |
| 50+ | CNY117.480 (CNY132.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.15 (CNY176.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812L401Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768838
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating16dBA
Power Rating600mW
Rated Speed2000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating50mA
IP Rating-
Air Flow - m3/min0.66m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
9S0812L401 is a San Ace 80 silent DC axial fan with 25mm frame thickness and 80mm square frame.
- 2000min¯¹ rated speed
- Voltage range from 6 to 13.8 (12V rated voltage)
- 23.3CFM air flow and 0.073inchH2O max static pressure
- 18.1Pa max static pressure, 16dBA noise rating
- 0.60W rated input and 0.05A rated current
- 16dB(A) SPL
- 40000/60°C (70000/40°C) expected life[h]
- Pulse sensor type
- Plastics (flammability: UL94V-0) frame and plastics (flammability: UL94V-1) impeller
- Operating temperature range from -10 to 70°C
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
16dBA
Rated Speed
2000rpm
Current Rating
50mA
Air Flow - m3/min
0.66m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
