Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.540 (CNY154.2902) |
| 5+ | CNY133.810 (CNY151.2053) |
| 10+ | CNY131.080 (CNY148.1204) |
| 20+ | CNY128.350 (CNY145.0355) |
| 50+ | CNY125.620 (CNY141.9506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.54 (CNY154.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812H410Copy
Order Code4218312
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM39.5CFM
Noise Rating31dBA
Power Rating2.76W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating230mA
IP Rating-
Air Flow - m3/min1.12m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
31dBA
Rated Speed
3400rpm
Current Rating
230mA
Air Flow - m3/min
1.12m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.5CFM
Power Rating
2.76W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
