Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1248H1001Copy
Manufacturer Standard Lead Time88 weeks
Order Code3997506
Product RangeSan Ace 120 9RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 88 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.260 (CNY396.9238) |
| 5+ | CNY329.580 (CNY372.4254) |
| 10+ | CNY307.890 (CNY347.9157) |
| 20+ | CNY301.740 (CNY340.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.26 (CNY396.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1248H1001Copy
Manufacturer Standard Lead Time88 weeks
Order Code3997506
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM99CFM
Noise Rating37dBA
Power Rating3.4W
Rated Speed3000rpm
Power Connection Type4 Lead Wires, Sensor Output
Current Rating70mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120 9RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
37dBA
Rated Speed
3000rpm
Current Rating
70mA
Air Flow - m3/min
2.8m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
3.4W
Power Connection Type
4 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 120 9RA Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
