Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1248E4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720991
Product RangeSan Ace 120 9RA Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.510 (CNY296.6363) |
| 5+ | CNY245.460 (CNY277.3698) |
| 10+ | CNY228.410 (CNY258.1033) |
| 20+ | CNY223.850 (CNY252.9505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.51 (CNY296.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1248E4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720991
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM116.5CFM
Noise Rating45dBA
Power Rating5.28W
Rated Speed4000rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating110mA
IP Rating-
Air Flow - m3/min3.3m³/min
Static Pressure96Pa
Product RangeSan Ace 120 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
4000rpm
Current Rating
110mA
Air Flow - m3/min
3.3m³/min
Product Range
San Ace 120 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
116.5CFM
Power Rating
5.28W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
96Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
