Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P4G001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886255
Product RangeSan Ace 120 9RA Series
Your Part Number
3 In Stock
30 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.650 (CNY252.7245) |
| 5+ | CNY219.190 (CNY247.6847) |
| 10+ | CNY189.170 (CNY213.7621) |
| 20+ | CNY185.390 (CNY209.4907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.65 (CNY252.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P4G001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886255
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing Type-
Air Flow - CFM130CFM
Noise Rating47dBA
Power Rating6.6W
Rated Speed4500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating550mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeSan Ace 120 9RA Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
550mA
Air Flow - m3/min
3.68m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
130CFM
Power Rating
6.6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120 9RA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
