Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P1K001Copy
Manufacturer Standard Lead Time88 weeks
Order Code3997498
Product RangeSan Ace 120 9RA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.830 (CNY419.0379) |
| 5+ | CNY335.310 (CNY378.9003) |
| 10+ | CNY299.790 (CNY338.7627) |
| 20+ | CNY293.800 (CNY331.994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.83 (CNY419.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P1K001Copy
Manufacturer Standard Lead Time88 weeks
Order Code3997498
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM158CFM
Noise Rating50dBA
Power Rating11.5W
Rated Speed4700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating960mA
IP Rating-
Air Flow - m3/min4.5m³/min
Product RangeSan Ace 120 9RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
50dBA
Rated Speed
4700rpm
Current Rating
960mA
Air Flow - m3/min
4.5m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
158CFM
Power Rating
11.5W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120 9RA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
