Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0848P4G001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886251
Product RangeSan Ace 80 9RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.950 (CNY232.7235) |
| 5+ | CNY195.180 (CNY220.5534) |
| 10+ | CNY184.400 (CNY208.372) |
| 20+ | CNY180.720 (CNY204.2136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.95 (CNY232.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0848P4G001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886251
Product RangeSan Ace 80 9RA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM49.4CFM
Noise Rating37dBA
Power Rating3.36W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating70mA
IP Rating-
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 80 9RA Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
37dBA
Rated Speed
5000rpm
Current Rating
70mA
Air Flow - m3/min
1.4m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Power Rating
3.36W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80 9RA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
