Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0812S4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720961
Product RangeSan Ace 80 9RA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.040 (CNY197.7952) |
| 5+ | CNY162.020 (CNY183.0826) |
| 10+ | CNY149.000 (CNY168.370) |
| 20+ | CNY139.110 (CNY157.1943) |
| 50+ | CNY129.220 (CNY146.0186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.04 (CNY197.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812S4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720961
Product RangeSan Ace 80 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.5CFM
Noise Rating31dBA
Power Rating1.44W
Rated Speed3900rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating120mA
IP Rating-
Air Flow - m3/min1.09m³/min
Static Pressure50Pa
Product RangeSan Ace 80 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3900rpm
Current Rating
120mA
Air Flow - m3/min
1.09m³/min
Product Range
San Ace 80 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.5CFM
Power Rating
1.44W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
50Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
