Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0812P1G001Copy
Manufacturer Standard Lead Time87 weeks
Order Code4218274
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.780 (CNY276.6014) |
| 5+ | CNY220.680 (CNY249.3684) |
| 10+ | CNY196.580 (CNY222.1354) |
| 20+ | CNY192.650 (CNY217.6945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.78 (CNY276.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812P1G001Copy
Manufacturer Standard Lead Time87 weeks
Order Code4218274
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM85.5CFM
Noise Rating48dBA
Power Rating9.84W
Rated Speed6750rpm
Power Connection Type4 Lead Wires
Current Rating820mA
IP Rating-
Air Flow - m3/min2.42m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
6750rpm
Current Rating
820mA
Air Flow - m3/min
2.42m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
85.5CFM
Power Rating
9.84W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
