Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 87 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.360 (CNY328.1068) |
| 5+ | CNY269.630 (CNY304.6819) |
| 10+ | CNY248.890 (CNY281.2457) |
| 20+ | CNY243.920 (CNY275.6296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.36 (CNY328.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812K1001Copy
Order Code4218277
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM104.5CFM
Noise Rating53dBA
Power Rating18.24W
Rated Speed8250rpm
Power Connection Type4 Lead Wires
Current Rating1.52A
IP Rating-
Air Flow - m3/min2.96m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
53dBA
Rated Speed
8250rpm
Current Rating
1.52A
Air Flow - m3/min
2.96m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
104.5CFM
Power Rating
18.24W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
