Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0624S4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720954
Product RangeSan Ace 60 9RA Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.050 (CNY178.5965) |
| 5+ | CNY143.540 (CNY162.2002) |
| 10+ | CNY129.030 (CNY145.8039) |
| 20+ | CNY123.300 (CNY139.329) |
| 50+ | CNY117.570 (CNY132.8541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.05 (CNY178.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0624S4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720954
Product RangeSan Ace 60 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating30dBA
Power Rating1.44W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
Air Flow - m3/min0.66m³/min
Static Pressure46Pa
Product RangeSan Ace 60 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
4600rpm
Current Rating
60mA
Air Flow - m3/min
0.66m³/min
Product Range
San Ace 60 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
1.44W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
46Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
