Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0624P4J001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886247
Product RangeSan Ace 60 9RA Series
Your Part Number
24 In Stock
33 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.380 (CNY189.1394) |
| 5+ | CNY154.710 (CNY174.8223) |
| 10+ | CNY142.030 (CNY160.4939) |
| 20+ | CNY133.810 (CNY151.2053) |
| 50+ | CNY125.580 (CNY141.9054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.38 (CNY189.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0624P4J001Copy
Manufacturer Standard Lead Time70 weeks
Order Code3886247
Product RangeSan Ace 60 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing Type-
Air Flow - CFM38.8CFM
Noise Rating41dBA
Power Rating4.32W
Rated Speed7700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating180mA
IP Rating-
Air Flow - m3/min1.1m³/min
Product RangeSan Ace 60 9RA Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
41dBA
Rated Speed
7700rpm
Current Rating
180mA
Air Flow - m3/min
1.1m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.8CFM
Power Rating
4.32W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60 9RA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
