Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0624J4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720953
Product RangeSan Ace 60 9RA Series
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.270 (CNY184.4951) |
| 5+ | CNY147.460 (CNY166.6298) |
| 10+ | CNY131.650 (CNY148.7645) |
| 20+ | CNY122.880 (CNY138.8544) |
| 50+ | CNY114.100 (CNY128.933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.27 (CNY184.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0624J4001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4720953
Product RangeSan Ace 60 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.8CFM
Noise Rating41dBA
Power Rating4.32W
Rated Speed7700rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating180mA
IP Rating-
Air Flow - m3/min1.1m³/min
Static Pressure130Pa
Product RangeSan Ace 60 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
7700rpm
Current Rating
180mA
Air Flow - m3/min
1.1m³/min
Product Range
San Ace 60 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.8CFM
Power Rating
4.32W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
130Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
