Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0412P3S001Copy
Manufacturer Standard Lead Time55 weeks
Order Code4528435
Product RangeSan Ace 40L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.400 (CNY1,111.242) |
| 5+ | CNY947.090 (CNY1,070.2117) |
| 10+ | CNY910.770 (CNY1,029.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.40 (CNY1,111.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0412P3S001Copy
Manufacturer Standard Lead Time55 weeks
Order Code4528435
Product RangeSan Ace 40L Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM27.2CFM
Noise Rating65dBA
Power Rating14.8W
Rated Speed28000rpm
Power Connection Type12 Lead Wires, PWM Control, Sensor Output
Current Rating1.23A
IP Rating-
Air Flow - m3/min0.77m³/min
Product RangeSan Ace 40L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
28000rpm
Current Rating
1.23A
Air Flow - m3/min
0.77m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
27.2CFM
Power Rating
14.8W
Power Connection Type
12 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
