Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9L0412H301Copy
Order Code1318956
Product RangeSan Ace 40L
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.680 (CNY260.6684) |
| 5+ | CNY226.650 (CNY256.1145) |
| 10+ | CNY223.820 (CNY252.9166) |
| 20+ | CNY220.980 (CNY249.7074) |
| 50+ | CNY202.320 (CNY228.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.68 (CNY260.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9L0412H301Copy
Order Code1318956
Product RangeSan Ace 40L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM13.06CFM
Noise Rating40dBA
Power Rating1.8W
Rated Speed8400rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.37m³/min
Product RangeSan Ace 40L
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9L0412H301 is a 12VDC 28mm thick Axial Fan with a ball bearing. This San Ace 40L series DC fan features UL1007 26AWG wire leaded power connection with +ve refers to red wire, -ve refers to black wire and sensor refers to yellow wire. The 9L type long life fan comes with an aluminum frame and plastic impeller. The direction of rotation of the fan is clock wise direction.
- 100000 Expected life
- -20 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
8400rpm
Current Rating
150mA
Air Flow - m3/min
0.37m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
13.06CFM
Power Rating
1.8W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 40L
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307
