Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4H001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3604414
Product RangeSan Ace 92 9HV
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.800 (CNY452.904) |
| 5+ | CNY377.580 (CNY426.6654) |
| 10+ | CNY354.350 (CNY400.4155) |
| 20+ | CNY347.270 (CNY392.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.80 (CNY452.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4H001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3604414
Product RangeSan Ace 92 9HV
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM97.1CFM
Noise Rating52dBA
Power Rating9.12W
Rated Speed6050rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating380mA
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeSan Ace 92 9HV
SVHCLead (21-Jan-2025)
Product Overview
San Ace 92 9HV type high static pressure fan. This fan delivers a maximum static pressure of 190Pa and a maximum airflow of 2.75m3/min. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.
- High static pressure and high airflow
- 24V rated voltage, 20.4V to 27.6V operating voltage range
- 100% PWM duty cycle, 0.38A rated current, 9.12W rated input
- 6050min-1 rated speed, 52 SPL[dB(A)], size is 92 x 92 x 25mm
- Operating temperature range from -20 to +70°C
- Expected life of 40000h/60°C (70000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-1) impeller
- UL, CSA and EN standards
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
6050rpm
Current Rating
380mA
Air Flow - m3/min
2.75m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
97.1CFM
Power Rating
9.12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 92 9HV
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
