Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P1G001Copy
Order Code4720941
Product RangeSan Ace 92 9HV Series
Your Part Number
18 In Stock
10 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY571.110 (CNY645.3543) |
| 5+ | CNY561.560 (CNY634.5628) |
| 10+ | CNY552.000 (CNY623.760) |
Price for:Each
Minimum: 1
Multiple: 1
CNY571.11 (CNY645.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P1G001Copy
Order Code4720941
Product RangeSan Ace 92 9HV Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating72dBA
Power Rating60W
Rated Speed14900rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating2.5A
IP Rating-
Air Flow - m3/min5.1m³/min
Static Pressure1100Pa
Product RangeSan Ace 92 9HV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
14900rpm
Current Rating
2.5A
Air Flow - m3/min
5.1m³/min
Product Range
San Ace 92 9HV Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
180CFM
Power Rating
60W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
1100Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
